Reely Clay more RC model speedboat for beginners RtR 260 mm

  • Item no.: 1601505
  • Manufacturer no.: 1601505
  • EAN: 4016139329017

This text is machine translated.The perfect boat for beginners. With the included rechargeable battery and the powerful brushed drive reaches the boat up to 28 km/h. The robust body survives even the times smaller strikes and is therefore suitable fo…

  • Warranty: 24 months
  • Manufacturer: Reely
  • Item no.: 1601505
  • Manufacturer no.: 1601505
  • EAN: 4016139329017

This text is machine translated.The perfect boat for beginners. With the included rechargeable battery and the powerful brushed drive reaches the boat up to 28 km/h. The robust body survives even the times smaller strikes and is therefore suitable fo…

  • Warranty: 24 months
  • Manufacturer: Reely
Height 76 mm
Length 260 mm
Width 100 mm
Age rating 14 years
Battery life 9 min
Engine type Electric
Manufacturer part # 1601505
Type Clay more
Charging time 90 min
Model type RtR
Transmission frequency 2.4 GHz
Weight 204 g
Product type RC model speedboat for beginners

Technical data

Height 76 mm
Length 260 mm
Width 100 mm
Age rating 14 years
Battery life 9 min
Engine type Electric
Manufacturer part # 1601505
Type Clay more
Charging time 90 min
Model type RtR

Frequently bought together

Similar products

See and discover other items from category Remote Controlled Ships