Reely DIY Bricked Drone Quadcopter RtF Beginner, Camera drone

  • Item no.: 1574078
  • Manufacturer no.: 1574078
  • EAN: 4016139288666

Build Your Own DroneThe modular DIY Bricked Drone lets you assemble your very own quadcopter design. A built-in camera records and streams spectacular aerial footage straight on to your mobile phone. The aircraft also comes with support f…

  • Warranty: 24 months
  • Manufacturer: Reely
  • Item no.: 1574078
  • Manufacturer no.: 1574078
  • EAN: 4016139288666

Build Your Own DroneThe modular DIY Bricked Drone lets you assemble your very own quadcopter design. A built-in camera records and streams spectacular aerial footage straight on to your mobile phone. The aircraft also comes with support f…

  • Warranty: 24 months
  • Manufacturer: Reely
Model type RtF
Flight duration 5 min
Charging time 60 min
Resolution 0.3 MP
Video resolution 640 x 480 p
Main rotor Ø 60 mm
Weight 55 g
Battery 1S LiPo / 600 mAh
Height 48 mm
Length 175 mm
Width 175 mm
Features Flips , Headless mode , Altitude mode , Return to Home
Use Beginner , Camera drone
Age category 14 years and over
Product type Quadcopter

Technical data

Model type RtF
Flight duration 5 min
Charging time 60 min
Resolution 0.3 MP
Video resolution 640 x 480 p
Main rotor Ø 60 mm
Weight 55 g
Battery 1S LiPo / 600 mAh
Height 48 mm
Length 175 mm

Frequently bought together

Similar products

See and discover other items from category Drones (Beginners)