Reely Flat toothed drive belt Outside circumference: 330 mm No. of teeth: 65
Toothed Drive Belt ISO5296 330mm 65 Toot
Toothed Drive Belt ISO5296 330mm 65 Toot
Tooth belt to ISO 5296
Highlights & Details
- Very high tensile strength
- Oil resistant
Facts
- Very high tensile strength and bending properties
- Oil resistant
- Heat resistant to +85 °C and cold resistant to -30 °C
- Maximum permitted speed: 5,000 - 10,000 rpm (depending on size of gear wheel)
- Transmission power: Up to 0.3 kW
- Belt width: 9.5 mm.
Comments
Suitable toothed drive belts: 10 teeth (Part no. 22 61 06-62) 15 teeth (Part no. 22 60 17-62) 20 teeth (Part no. 22 60 33-62) 25 teeth (Part no. 22 60 25-62) 30 teeth (Part no. 22 60 41-62) 35 teeth (Part no. 22 60 42-62).Customer reviews
Similar products
See and discover other items from category Cambelts & V-Belts