Reely Foldable Drone G-Sens Quadcopter RtF Camera drone, Beginner

  • Item no.: 1697439
  • Manufacturer no.: RE-5092317
  • EAN: 4053199553075

Rotor-arms folding, drone in the backpack bags and off you go with the fold-able drone G-Sens is no problem.The compact gravity sensing remote control, you can easily and unconventional with simple hand movements drone control. In addition, the remot…

  • Warranty: 24 months
  • Manufacturer: Reely
  • Item no.: 1697439
  • Manufacturer no.: RE-5092317
  • EAN: 4053199553075

Rotor-arms folding, drone in the backpack bags and off you go with the fold-able drone G-Sens is no problem.The compact gravity sensing remote control, you can easily and unconventional with simple hand movements drone control. In addition, the remot…

  • Warranty: 24 months
  • Manufacturer: Reely
Model type RtF
Flight duration 6 min
Charging time 50 min
Resolution 0.9 MP
Video resolution 1280 x 720 p
Main rotor Ø 75 mm
Weight 86 g
Battery 1S LiPo / 500 mAh
Height 27 mm
Length 158 mm
Width 180 mm
Features Headless mode , Altitude mode , Flips , Return to Home , Auto lift-off/landing , Smartphone/app enabled
Use Camera drone , Beginner
Age category 14 years and over
Product type Quadcopter

Technical data

Model type RtF
Flight duration 6 min
Charging time 50 min
Resolution 0.9 MP
Video resolution 1280 x 720 p
Main rotor Ø 75 mm
Weight 86 g
Battery 1S LiPo / 500 mAh
Height 27 mm
Length 158 mm

Frequently bought together

Similar products

See and discover other items from category Drones (Beginners)