
Highlights & Details
Q Electric Quadcopter RtF
- 3 flight modes
- Flip capabilities
- 6-axis gyro
Technical specifications
- Model version
RtF
- Product type
Quadcopter
- Flight duration
5 min
- Model aircraft features
Flips
- Use
Beginner
- Charging time
30 min
- Dim
(L x W x H) 42 x 42 x 20 mm
- Weight
12 g
- Steering
Nick
Roll
Motor
Yaw
Flip function
- Battery
1S LiPo / 100 mAh
- Weight class
0 - 249 g
- Age category
16 years and over
- Width
42 mm
- Height
20 mm
- Length
42 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1526041 Reely Q Quadcopter RtF Beginner
User & Safety Instructions 1526041 Reely Q Quadcopter RtF Beginner
Information
Information 1526041 Reely Q Quadcopter RtF Beginner
Information 1526041 Reely Q Quadcopter RtF Beginner
Information 1526041 Reely Q Quadcopter RtF Beginner
Conformity certificate
Conformity certificate 1526041 Reely Q Quadcopter RtF Beginner
Description
Impress your friends with your flight arts! Thanks to the adjustable flight modes is the Q for both beginners and experienced pilots. The flight position is extremely stable. You can forward, backward and to the left and right and flips flown.
This text is machine translated.
Features
- Easy to control
- Range approx. 20 meters
- Incl. 3.7 V 100 mAh LiPo battery
- USB cable charging.
- 2.4 GHz remote control.
Scope of delivery
- Quadcopter
- Radio control
- 4 spare rotor blades
- USB cable
- User manual.






