
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Technical specifications
- Product type
Radial ball bearing
- Material
Stainless steel
- Width
5 mm
- Inside diameter
5 mm
- Outside Ø
16 mm
- Rotational speed (max.)
43000 U/min
- Dynamic load rating (radial)
1508 N
- Radial load rating
663 N
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 214647 Reely Radial ball bearing Stainless steel Inside diameter: 5 mm Outside diameter: 16 mm Rotational speed (max.): 43000 U
User & Safety Instructions
User & Safety Instructions 214647 Reely Radial ball bearing Stainless steel Inside diameter: 5 mm Outside diameter: 16 mm Rotational speed (max.): 43000 U
Description
Features
- Stainless steel
- Long life
- Cover plate on both sides.


