Reflecta 66134 Digital microscope 200 x

  • Item no.: 466809
  • Manufacturer no.: 66134
  • EAN: 4005039661341

With the reflecta digimicro Scope Professional it is possible, with an excellent resolution of an unbelievable 5 Mega Pixel different objects under 8-way LED lighting with a 500-fold magnification power. Image and video recordings are stored on a Mic…

  • Item no.: 466809
  • Manufacturer no.: 66134
  • EAN: 4005039661341

With the reflecta digimicro Scope Professional it is possible, with an excellent resolution of an unbelievable 5 Mega Pixel different objects under 8-way LED lighting with a 500-fold magnification power. Image and video recordings are stored on a Mic…

  • Resolution: 5.0 megapixel (12 megapixels interpolated)
  • Video resolution: VGA, QVGA
  • LCD-Display: 3.5 inch format 4:3
  • Connections: USB 2.0, microSD card slot, AV output
  • Image format: JPEG, BMP
  • Video format: AVI
  • Power supply: Lithium-ion rechargeable battery 3.7 V/800 mA or adapter, battery operating time: 2 hours charging time Battery: 4 hours
Type Upright
Optical magnification (min.) 20 x
Optical magnification (max.) 200 x
Digital zoom (max.) 500 x
Bulb type LED (monochrome)
Bulb rating 0.75 W
Dim (W x H x D) 150 x 230 x 110 mm
Width 150 mm
Height 230 mm
Weight 750 g
Depth 110 mm
Magnification 20x to 200x (optical), up to 500 x (digital)
Product type Digital microscope

Technical data

  • Resolution: 5.0 megapixel (12 megapixels interpolated)
  • Video resolution: VGA, QVGA
  • LCD-Display: 3.5 inch format 4:3
  • Connections: USB 2.0, microSD card slot, AV output
  • Image format: JPEG, BMP
  • Video format: AVI
  • Power supply: Lithium-ion rechargeable battery 3.7 V/800 mA or adapter, battery operating time: 2 hours charging time Battery: 4 hours
Type Upright
Optical magnification (min.) 20 x
Optical magnification (max.) 200 x
Digital zoom (max.) 500 x
Bulb type LED (monochrome)
Bulb rating 0.75 W
Dim (W x H x D) 150 x 230 x 110 mm
Width 150 mm
Height 230 mm
Weight 750 g

Frequently bought together

Similar products

See and discover other items from category Microscopes