Reflexion Bluetooth® audio receiver Bluetooth: 3.0 10 m built-in LED display, built-in battery
This device is designed for the vehicle and music system with AUX input. With Bluetooth, the LIN400BTHF can be used with a smartphone, iPhone/iPod or other device. Calls and music playback are available. To switch on, press the Bluetooth button for a…
- Warranty: 24 months
- Manufacturer: Reflexion
This device is designed for the vehicle and music system with AUX input. With Bluetooth, the LIN400BTHF can be used with a smartphone, iPhone/iPod or other device. Calls and music playback are available. To switch on, press the Bluetooth button for a…
- Warranty: 24 months
- Manufacturer: Reflexion
Technical data
- Battery capacity 100 mAh / 3.7 V
Bluetooth | 3.0 |
---|---|
Interfaces (input) | Audio stereo (3.5 mm jack) , Bluetooth , Micro USB |
Features | built-in LED display , built-in battery |
Max. range | 10 m |
Transmission frequency | 2480 MHz |
Colour | Black |
Weight | 150 g |
Length | 12 mm |
Width | 50 mm |
Height | 45 mm |
Dim | (L x W x H) 12 x 50 x 45 mm |
---|---|
Product type | Bluetooth® audio receiver |
Reflection Bluetooth music receiver
This device is designed for the vehicle and music system with AUX input. With Bluetooth, the LIN400BTHF can be used with a smartphone, iPhone/iPod or other device. Calls and music playback are available. To switch on, press the Bluetooth button for approx. 3 seconds. To switch off, proceed immediately.
This text is machine translated.
Highlights & Details
- 3.5 mm line-out + 3.5 mm AUX-IN
- Bluetooth adapter with hands-free function (built-in microphone)
- Supports Bluetooth vers. 3.0
- Micro-USB for charging the battery
- Makes each car radio with AUX-IN a car radio with Bluetooth & hands-free device
- Turns any system/radio with AUX-IN into a Bluetooth device
Delivery
- Reflection Bluetooth music receiver;Micro USB cable;Operating instructions
- Warranty: 24 months
- Manufacturer: Reflexion
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth Adapters