Technical data
Tuner | FM |
---|---|
Functions | AUX , Bluetooth , CD , SD , FM , USB |
Playback of | CD, CD-R, CD-RW, MP3 |
Dim | (W x H x D) 492 x 210 x 198 mm |
Power supply (LOV) | battery-powered , mains-powered |
Colour | Black |
Width | 492 mm |
Height | 210 mm |
Depth | 198 mm |
Weight | 3.32 kg |
Wireless charging | No |
---|---|
Product type | Boombox |
Reflection CDR900BT Ghetto Blaster
Highlights & Details
- Portable boombox with FM radio
- Bluetooth, USB and SD slot
- CD, CD-R, CD-RW & MP3 playback with audio book function
- 3.5 mm AUX-IN connection and 3.5 mm headphone output
- LCD digital display and equalizer function (Flat, Rock, Jazz, Classic & Pop)
- 4 speaker system (2 x speakers, 2 x subwoofer passive)
- This text is machine translated.
Facts
- Multi-colored disco light with flashing mode selection (can also be switched off)
- Max. 200 watt music output
- Battery operation possible (8 X AROUND-1 / not included in delivery)
- Dimensions: 492 x 198 x 210 mm
- Weight: 3.32 kg
Delivery
- Reflection CDR900BT Ghetto Blaster
- Warranty: 24 months
- Manufacturer: Reflexion
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios