Reflexion DVD1017T2HD Portable TV + DVD 25.4 cm 10 inch EEC: C (A - G) Battery-powered, incl. 12V car power cable, incl.
reflection 10" (25.40 cm) portable DVD player with DVB-T2 HDThe portable DVD player is the perfect companion for young and old. It can be used anywhere thanks to the rechargeable battery. The built-in anti-shock system ensures smooth CD/DVD playback,…
reflection 10" (25.40 cm) portable DVD player with DVB-T2 HDThe portable DVD player is the perfect companion for young and old. It can be used anywhere thanks to the rechargeable battery. The built-in anti-shock system ensures smooth CD/DVD playback,…
reflection DVD1017T2HD portable TV with DVD player 25.4 cm 10 inch EEK: C (A - G) battery operation, incl. 12V car connection cable
reflection 10" (25.40 cm) portable DVD player with DVB-T2 HDThe portable DVD player is the perfect companion for young and old. It can be used anywhere thanks to the rechargeable battery. The built-in anti-shock system ensures smooth CD/DVD playback, e.g. on bumpy roads, and the resume function allows the movie to be started again where the last one was interrupted. The DVD1017 can also be used in a fixed location. Thanks to the HDMI-out connection, it can also be used as a normal DVD player on a TV. The monitor can be rotated and folded up to 180°. Convenient control via the accompanying remote control or the main functions also directly at the device. DVB-T reception of the public broadcasters via DVB-T antenna (included in delivery) possible. Other connection options are USB and SD card slot. The accessories also include an 12V adapter and the 230V power supply. The device can also be attached to the head protection in the car, for this purpose the reflection M-Kit is available as an option.
This text is machine translated.
Highlights & Details
- Portable TV + DVD
- Screen diagonal: 25.4 cm (10 inch)
- Battery-powered, incl. 12V car power cable, incl. DVB antenna, built-in DVD player
Facts
- Built-in stereo speakers · Supports DVB-subtitles, EPG and video text · Built-in lithium polymer battery
- This text is machine translated.
Delivery
- DVD1017, operating instructions, 230V power supply, 12V car adapter and DVB-T antenna
Comments
Customer reviews
Similar products
See and discover other items from category Portable TV & DVD Players