Reflexion OS01BT Workplace radio FM AUX, Bluetooth, FM, USB Incl. karaoke function, splashproof, rechargeable Green

  • Item no.: 2333004
  • Manufacturer no.: OS01BT
  • EAN: 4260035678360

Reflexion OS01BT N/A 1 pc(s)

  • Item no.: 2333004
  • Manufacturer no.: OS01BT
  • EAN: 4260035678360

Reflexion OS01BT N/A 1 pc(s)

Tuner FM
Functions AUX , Bluetooth , FM , USB
Features Incl. karaoke function , splashproof , rechargeable
Dim (W x H x D) 248 x 231 x 162 mm
Interfaces (output) USB
Interfaces (input) Audio line in , Bluetooth , Microphone (6.3 mm jack)
Power supply (LOV) rechargeable , mains-powered
Power supply USB (cable included)
Colour Green
Width 248 mm
Height 231 mm
Depth 162 mm
Weight 1.22 kg
Wireless charging No
Product type Workplace radio

Technical data

Tuner FM
Functions AUX , Bluetooth , FM , USB
Features Incl. karaoke function , splashproof , rechargeable
Dim (W x H x D) 248 x 231 x 162 mm
Interfaces (output) USB
Interfaces (input) Audio line in , Bluetooth , Microphone (6.3 mm jack)
Power supply (LOV) rechargeable , mains-powered
Power supply USB (cable included)
Colour Green
Width 248 mm

Frequently bought together

Similar products

See and discover other items from category Radios