Reflexion PCD500MP Portable CD player CD, CD-R, CD-RW, MP3 Blue

  • Item no.: 1672808
  • Manufacturer no.: PCD500MP/BL
  • EAN: 4260035675901

Reflexion PCD500MP/BL Portable CD player 1 pc(s)

  • Item no.: 1672808
  • Manufacturer no.: PCD500MP/BL
  • EAN: 4260035675901

Reflexion PCD500MP/BL Portable CD player 1 pc(s)

Playback of CD , CD-R , CD-RW , MP3
Interfaces (output) Headphone jack (3.5 mm)
Power supply (LOV) mains-powered
Power supply PSU (included) , 2 x AA battery (included)
Colour Blue
Width 135 mm
Height 20 mm
Depth 145 mm
Weight 200 g
Product type Portable CD player

Technical data

Playback of CD , CD-R , CD-RW , MP3
Interfaces (output) Headphone jack (3.5 mm)
Power supply (LOV) mains-powered
Power supply PSU (included) , 2 x AA battery (included)
Colour Blue
Width 135 mm
Height 20 mm
Depth 145 mm
Weight 200 g
Product type Portable CD player

Frequently bought together

Similar products

See and discover other items from category Portable CD & Audio Cassette Players