Reflexion SB100 Soundbar Black
Make listening to your TV sound or music even more pleasant. The loudspeaker works with direct connection via the supplied cable, which is plugged into an existing 3.5 mm headphone socket. Powerful bass through patented bass technology. Especially sm…
Make listening to your TV sound or music even more pleasant. The loudspeaker works with direct connection via the supplied cable, which is plugged into an existing 3.5 mm headphone socket. Powerful bass through patented bass technology. Especially sm…
Sound system
Make listening to your TV sound or music even more pleasant. The loudspeaker works with direct connection via the supplied cable, which is plugged into an existing 3.5 mm headphone socket. Powerful bass through patented bass technology. Especially smaller TVs often have a somewhat "slimmer tone". With this active loudspeaker a completely new voice and music quality can be created. Clear clear sound and stunning full sound. In addition to the TV remote control, the volume can also be adjusted on the large volume wheel on the side of the soundbar. The power supply of the loudspeaker box takes place comfortably via the USB connection of the TV device. The SB100 soundbar can be set up freely or attached to the TV with the supplied bracket. The TV bracket is largely compatible with the TV devices of reflection.
This text is machine translated.
Highlights & Details
- SoundbarsAudio connection for the headphone socket on the TVRotary knob with on/off switch and volume control2 full-range speakersPower supply via 5V USBMax. 2 x 24 watt music output
Facts
- Audio connection for the headphone jack on the TV
- Rotary knob with on/off switch and volume control
- 2 broadband loudspeakers
- Integrated amplifier
- Power supply via 5V USB
- Max. 2 x 24 Watt
- Frequency response 80 Hz - 18 Khz
- Distortion of 1% at 1 Khz
- Including bracket for TV installation, Audio and USB cable.
Delivery
- User manual
- Bracket for TV mounting
- Audio Cables
- USB cable
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Customer reviews
Similar products
See and discover other items from category Soundbars