Relay module 4fach (contact rating 12V / 250V)
This relay module has status LEDs to indicate the channel status, as well as an optical isolator between high and low voltage. For easy connection of the relay contacts, screw terminals are fitted as well as four mounting holes for each module.This t…
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
This relay module has status LEDs to indicate the channel status, as well as an optical isolator between high and low voltage. For easy connection of the relay contacts, screw terminals are fitted as well as four mounting holes for each module.This t…
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Packaging type | Bulk |
---|---|
Max. operating voltage | 30 V DC , 250 V AC |
Output voltage (max.) | 12 V DC |
Height | 17 mm |
Length | 77 mm |
Width | 55 mm |
Sustainability / eco-friendliness | Plastic free packaging (plasticfree) |
Documents & Downloads
Relay module 4-way 12V
This relay module has status LEDs to indicate the channel status, as well as an optical isolator between high and low voltage.
For easy connection of the relay contacts, screw terminals are fitted as well as four mounting holes for each module.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards