Relay Module EMG 10-REL/KSR-230/ 1-LC 2964403 Phoenix Contact
Relay module, with soldered-in miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, input voltage 230 V AC/DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Relay module, with soldered-in miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, input voltage 230 V AC/DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | EMG 10-REL/KSR-230/ 1-LC |
---|---|
Connection | Screws |
Contact type | 1 maker |
Nominal voltage | 230 V DC , 230 V AC |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 6 A |
Max. switching capacity | 1500 VA |
Max. temperature | +40 °C |
Min. temperature | -20 °C |
Length | 53.5 mm |
Width | 10.6 mm |
---|---|
Height | 75 mm |
Dim | (L x W x H) 53.5 x 10.6 x 75 mm |
Content | 10 pc(s) |
Industrial packaging | Yes |
Product type | Relay component |
Documents & Downloads
Relay Module EMG 10-REL/KSR-230/ 1-LC
Relay module, with soldered-in miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, input voltage 230 V AC/DC
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays