Relay Module EMG 22-REL/KSR- 24/21-21 2950323 Phoenix Contact
Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 2 PDT, input voltage 24 V AC/DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 2 PDT, input voltage 24 V AC/DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | EMG 22-REL/KSR- 24/21-21 |
---|---|
Connection | Screws |
Contact type | 2 change-overs |
Nominal voltage | 24 V DC , 24 V AC |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 3 A |
Max. switching capacity | 750 VA |
Max. temperature | +50 °C |
Min. temperature | -20 °C |
Length | 62.5 mm |
Width | 22.5 mm |
---|---|
Height | 75 mm |
Dim | (L x W x H) 62.5 x 22.5 x 75 mm |
Content | 10 pc(s) |
Industrial packaging | Yes |
Product type | Relay component |
Documents & Downloads
Relay Module EMG 22-REL/KSR- 24/21-21
Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 2 PDT, input voltage 24 V AC/DC
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Comments
Similar to the illustration, please note the product data and the data sheet.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays