Relay Module EMG 22-REL/KSR- 24/21 2951885 Phoenix Contact
Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 1 PDT, input voltage 24 V AC/DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 1 PDT, input voltage 24 V AC/DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | EMG 22-REL/KSR- 24/21 |
---|---|
Connection | Screws |
Contact type | 1 change-over |
Nominal voltage | 24 V DC , 24 V AC |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 6 A |
Max. switching capacity | 1500 VA |
Max. temperature | +50 °C |
Min. temperature | -20 °C |
Length | 62.5 mm |
Width | 22.5 mm |
---|---|
Height | 75 mm |
Dim | (L x W x H) 62.5 x 22.5 x 75 mm |
Content | 10 pc(s) |
Industrial packaging | Yes |
Product type | Relay component |
Documents & Downloads
Relay Module EMG 22-REL/KSR- 24/21
Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 1 PDT, input voltage 24 V AC/DC
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays