Relay Module PLC-RPT-110UC/21HC/RW 2900326 Phoenix Contact
14 mm PLC complete relay module with push-in connection for railway applications, 110 V DC nominal input voltage, range: 0.7 x Un to 1.25 x Un, temperature class TX: -40°C to 70°C. Corresponds to EN 50155, EN 50178, EN 61373, EN 50121, and IEC 62103.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
14 mm PLC complete relay module with push-in connection for railway applications, 110 V DC nominal input voltage, range: 0.7 x Un to 1.25 x Un, temperature class TX: -40°C to 70°C. Corresponds to EN 50155, EN 50178, EN 61373, EN 50121, and IEC 62103.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | PLC-RPT-110UC/21HC/RW |
---|---|
Connection | Push-in connector |
Contact type | 1 change-over |
Contact material | AgNi |
Nominal voltage | 110 V DC , 110 V AC |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 6 A |
Features | + LED , + RCZ filter , + flyback diode , + diode bridge , + surge protection , + broad range setup |
IP rating | IP20 |
Max. temperature | +70 °C |
Min. temperature | -40 °C |
---|---|
Depth | 94 mm |
Width | 14 mm |
Height | 80 mm |
Dim | (W x H x D) 14 x 80 x 94 mm |
Content | 10 pc(s) |
Industrial packaging | Yes |
Product type | Interface relay |
Documents & Downloads
Relay Module PLC-RPT-110UC/21HC/RW
14 mm PLC complete relay module with push-in connection for railway applications, 110 V DC nominal input voltage, range: 0.7 x Un to 1.25 x Un, temperature class TX: -40°C to 70°C. Corresponds to EN 50155, EN 50178, EN 61373, EN 50121, and IEC 62103.
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Coupling Relays