
Number (Package size 10 pc(s))
Total (€ 13.87 / piece)
€ 138.65
plus VAT.
Highlights & Details
Relay Module PLC-RPT- 24DC/21HC
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RPT- 24DC/21HC
- Connection
Push-in connector
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
10 A
- Features
+ LED
+ flyback diode
+ reverse polarity protection
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(W x H x D) 14 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 509007 Relay Module PLC-RPT- 24DC/21HC 2900291 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 509007 Relay Module PLC-RPT- 24DC/21HC 2900291 Phoenix Contact
Description
PLC-INTERFACE, consisting of PLC-BPT.../21 HC basic terminal block with Push-in connection and plug-in miniature relay for high continuous current, for mounting on NS 35/7,5 DIN rail, 1 PDT, input voltage: 24 V DC, limiting continuous current up to 10 A


