Relay Module PLC-RPT- 24UC/21 2900300 Phoenix Contact
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, for mounting on NS 35/7,5 DIN rail, 1 PDT, 24 V AC/DC input voltage
- Warranty: 24 months
- Manufacturer: Phoenix Contact
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, for mounting on NS 35/7,5 DIN rail, 1 PDT, 24 V AC/DC input voltage
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | PLC-RPT- 24UC/21 |
---|---|
Connection | Push-in connector |
Contact type | 1 change-over |
Contact material | AgSnO |
Nominal voltage | 24 V DC , 24 V AC |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 6 A |
Features | + LED , + diode bridge |
IP rating | IP20 |
Max. temperature | +60 °C |
Min. temperature | -40 °C |
---|---|
Depth | 94 mm |
Width | 6.2 mm |
Height | 80 mm |
Dim | (W x H x D) 6.2 x 80 x 94 mm |
Content | 10 pc(s) |
Industrial packaging | Yes |
Product type | Interface relay |
Documents & Downloads
Relay Module PLC-RPT- 24UC/21
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, for mounting on NS 35/7,5 DIN rail, 1 PDT, 24 V AC/DC input voltage
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Coupling Relays