Relay Module PLC-RSC-120UC/ 1AU/SEN 2966320 Phoenix Contact
PLC sensor relay, consisting of base terminal block PLC-BSC...SEN with screw connection and pluggable miniature relay with multi-layer contact, for assembly on DIN rail NS 35/7.5, 1 N/O contact, input voltage 120 V AC / 110 V DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
PLC sensor relay, consisting of base terminal block PLC-BSC...SEN with screw connection and pluggable miniature relay with multi-layer contact, for assembly on DIN rail NS 35/7.5, 1 N/O contact, input voltage 120 V AC / 110 V DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | PLC-RSC-120UC/ 1AU/SEN |
---|---|
Connection | Screw terminal |
Contact type | 1 maker |
Contact material | AgSnO + gold plating |
Nominal voltage | 110 V DC , 120 V AC |
Switching voltage (max.) | 36 V DC , 30 V AC |
Switching current (max.) | 50 mA |
Features | + LED , + diode bridge |
IP rating | IP20 |
Max. temperature | +60 °C |
Min. temperature | -40 °C |
---|---|
Depth | 94 mm |
Width | 6.2 mm |
Height | 80 mm |
Dim | (W x H x D) 6.2 x 80 x 94 mm |
Content | 10 pc(s) |
Industrial packaging | Yes |
Product type | Interface relay |
Documents & Downloads
Relay Module PLC-RSC-120UC/ 1AU/SEN
PLC sensor relay, consisting of base terminal block PLC-BSC...SEN with screw connection and pluggable miniature relay with multi-layer contact, for assembly on DIN rail NS 35/7.5, 1 N/O contact, input voltage 120 V AC / 110 V DC
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Coupling Relays