Relay Module PLC-RSC- 24DC/21HC 2967620 Phoenix Contact
PLC relay, consisting of base terminal block PLC-BSC.../21 HC with screw connection, and pluggable miniature relays for high continuous current, for assembly on DIN rail NS 35/7.5, 1 PDT, input voltage 24 V DC, limiting continuous current up to 10 A
- Warranty: 24 months
- Manufacturer: Phoenix Contact
PLC relay, consisting of base terminal block PLC-BSC.../21 HC with screw connection, and pluggable miniature relays for high continuous current, for assembly on DIN rail NS 35/7.5, 1 PDT, input voltage 24 V DC, limiting continuous current up to 10 A
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | PLC-RSC- 24DC/21HC |
---|---|
Connection | Screw terminal |
Contact type | 1 change-over |
Contact material | AgNi |
Nominal voltage | 24 V DC |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 10 A |
Features | + LED , + flyback diode , + reverse polarity protection |
IP rating | IP20 |
Max. temperature | +60 °C |
Min. temperature | -40 °C |
---|---|
Depth | 94 mm |
Width | 14 mm |
Height | 80 mm |
Dim | (W x H x D) 14 x 80 x 94 mm |
Content | 10 pc(s) |
Industrial packaging | Yes |
Product type | Interface relay |
Documents & Downloads
Relay Module PLC-RSC- 24DC/21HC
PLC relay, consisting of base terminal block PLC-BSC.../21 HC with screw connection, and pluggable miniature relays for high continuous current, for assembly on DIN rail NS 35/7.5, 1 PDT, input voltage 24 V DC, limiting continuous current up to 10 A
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Coupling Relays