Relay Module PR1-RSC3-LV- 24AC/21 2834339 Phoenix Contact

  • Item no.: 566959
  • Manufacturer no.: 2834339
  • EAN: 4046356044226

Preassembled relay modules with screw connection, consisting of: Relay socket plug-in miniature power relay with power contacts, plug-in display/interference suppression module and relay retaining bracket. Input voltage: 24 V AC, contacts: 1 PDT, 12 …

  • Item no.: 566959
  • Manufacturer no.: 2834339
  • EAN: 4046356044226

Preassembled relay modules with screw connection, consisting of: Relay socket plug-in miniature power relay with power contacts, plug-in display/interference suppression module and relay retaining bracket. Input voltage: 24 V AC, contacts: 1 PDT, 12 …

Type PR1-RSC3-LV- 24AC/21
Contact type 1 change-over
Nominal voltage 24 V AC
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 12 A
Max. switching capacity 3000 W
Content 5 pc(s)
Industrial packaging Yes
Product type Relay component

Technical data

Type PR1-RSC3-LV- 24AC/21
Contact type 1 change-over
Nominal voltage 24 V AC
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 12 A
Max. switching capacity 3000 W
Content 5 pc(s)
Industrial packaging Yes
Product type Relay component

Frequently bought together

Similar products

See and discover other items from category Industrial Relays