Relay RIDERSERIES WeidmüllerRCIKIT 230VAC 1CO LEDSPDT-CO16 A

  • Item no.: 506728
  • Manufacturer no.: 8871020000-1
  • EAN: 2050001357120

RCI power relays have been developed for use in industrial applications and are equipped with screw connections. Other advantages are the industrial pinning, the free-wheeling diode and the LED status display.

  • Item no.: 506728
  • Manufacturer no.: 8871020000-1
  • EAN: 2050001357120

RCI power relays have been developed for use in industrial applications and are equipped with screw connections. Other advantages are the industrial pinning, the free-wheeling diode and the LED status display.

  • Status display: LED red
  • Switch-on delay: ≤ 8 ms
  • Switch-off delay: ≤ 6 ms
  • min Switching capacity: 1 mA at 24 V, 10 mA at 12 V, 100 mA at 5 V.
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Over voltage category III
  • Pollution level: 2
  • Insulation material class IIIa
  • Electrical strength input - output: 5 kVeff / 1min
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 2.5 mm²
  • Clamping range, min. 1 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section, single-wire, min.: 1 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 1 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 1 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min.: 1 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²
  • Blade dimension: GR. PZ1
Type RCIKIT 230VAC 1CO LED
Connection Screw terminals
Colour Black
Max. pick-up voltage 172.5 V AC
Contact type 1 change-over
Contact material AgNi 90/10
Nominal voltage 230 V AC
Switching voltage (max.) 400 V AC
Switching current (max.) 16 A
Max. switching capacity 4000 VA , 384 W
Durability 5 x 10 6 circuits
Creepage distance (coil/clips) 8 mm
R(coil) 32500 Ω
Features w/o test button
IP rating
IP20
Max. temperature 70 °C
Min. temperature -40 °C
Length 70.2 mm
Width 15.8 mm
Height 77 mm
Dim (L x W x H) 70.2 x 15.8 x 77 mm
Content 1 pc(s)
Weight 63.7 g
Type Relay coupler without test button
Nominal voltage (details) 230 V AC
Switching voltage 250 V AC
Switching current 16 A
Type RCIKIT 230VAC 1CO LED
Connection Diameter 0.5 – 2.5 mm²
Contact type SPDT-CO
Product type Relay component

Technical data

  • Status display: LED red
  • Switch-on delay: ≤ 8 ms
  • Switch-off delay: ≤ 6 ms
  • min Switching capacity: 1 mA at 24 V, 10 mA at 12 V, 100 mA at 5 V.
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Over voltage category III
  • Pollution level: 2
  • Insulation material class IIIa
  • Electrical strength input - output: 5 kVeff / 1min
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 2.5 mm²
  • Clamping range, min. 1 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section, single-wire, min.: 1 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 1 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 1 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 2.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min.: 1 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 2.5 mm²
  • Blade dimension: GR. PZ1
Type RCIKIT 230VAC 1CO LED
Connection Screw terminals
Colour Black
Max. pick-up voltage 172.5 V AC
Contact type 1 change-over
Contact material AgNi 90/10
Nominal voltage 230 V AC
Switching voltage (max.) 400 V AC
Switching current (max.) 16 A
Max. switching capacity 4000 VA , 384 W

Frequently bought together

Similar products

See and discover other items from category Industrial Relays