Relay RIDERSERIES WeidmüllerRCIKITP230VAC 1CO LD/PBSPDT-CO16 A

  • Item no.: 505432
  • Manufacturer no.: 8897220000-1
  • EAN: 2050001049520

RCI power relays have been developed for use in industrial applications and equipped with push-in connection technology. This means 75% less time is spent with wiring compared to relay sockets with screw terminals. Relay interface with industrial pin…

  • Item no.: 505432
  • Manufacturer no.: 8897220000-1
  • EAN: 2050001049520

RCI power relays have been developed for use in industrial applications and equipped with push-in connection technology. This means 75% less time is spent with wiring compared to relay sockets with screw terminals. Relay interface with industrial pin…

  • Status display: LED red
  • Switch-on delay: ≤ 8 ms
  • Switch-off delay: ≤ 6 ms
  • min Switching capacity: 1 mA at 24 V, 10 mA at 12 V, 100 mA at 5 V.
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: Yes (can be blocked, only if the lock has been removed)
  • Mechanical switch position indicator: Yes
  • Over voltage category III
  • Pollution level: 2
  • Insulation material class IIIa
  • Electrical strength input - output: 5 kVeff / 1min
  • Stripping length rated connection 12 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.75 mm²
  • Clamping range, max. 1.5 mm²
  • Conductor cross-section, single-wire, min. 0.75 mm²
  • Conductor cross-section, single-wire, max. 1.5 mm²
  • Conductor cross-section, fine strand, min. 0.75 mm²
  • Conductor cross-section, fine strand, max. 1.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.75 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 0.75 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.75 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1 mm²
  • Blade size 0.6 x 3.5 mm
Type RCIKITP230VAC 1CO LD/PB
Connection Push-in connector
Colour Black
Max. pick-up voltage 172.5 V AC
Contact type 1 change-over
Contact material AgNi 90/10
Nominal voltage 230 V AC
Switching voltage (max.) 400 V AC
Switching current (max.) 16 A
Max. switching capacity 4000 VA , 384 W
Durability 5 x 10 6 circuits
Creepage distance (coil/clips) 8 mm
R(coil) 32500 Ω
Features + test button
IP rating
IP20
Max. temperature 70 °C
Min. temperature -40 °C
Length 69.6 mm
Width 15.8 mm
Height 98 mm
Dim (L x W x H) 69.6 x 15.8 x 98 mm
Content 1 pc(s)
Weight 59.9 g
Type Relay coupler with test button
Nominal voltage (details) 230 V AC
Switching voltage 250 V AC
Switching current 16 A
Type RCIKITP230VAC 1CO LD/PB
Clip connector 0,75 - 1,5 mm²
Contact type SPDT-CO
Product type Relay component

Technical data

  • Status display: LED red
  • Switch-on delay: ≤ 8 ms
  • Switch-off delay: ≤ 6 ms
  • min Switching capacity: 1 mA at 24 V, 10 mA at 12 V, 100 mA at 5 V.
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: Yes (can be blocked, only if the lock has been removed)
  • Mechanical switch position indicator: Yes
  • Over voltage category III
  • Pollution level: 2
  • Insulation material class IIIa
  • Electrical strength input - output: 5 kVeff / 1min
  • Stripping length rated connection 12 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.75 mm²
  • Clamping range, max. 1.5 mm²
  • Conductor cross-section, single-wire, min. 0.75 mm²
  • Conductor cross-section, single-wire, max. 1.5 mm²
  • Conductor cross-section, fine strand, min. 0.75 mm²
  • Conductor cross-section, fine strand, max. 1.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.75 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 0.75 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.75 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1 mm²
  • Blade size 0.6 x 3.5 mm
Type RCIKITP230VAC 1CO LD/PB
Connection Push-in connector
Colour Black
Max. pick-up voltage 172.5 V AC
Contact type 1 change-over
Contact material AgNi 90/10
Nominal voltage 230 V AC
Switching voltage (max.) 400 V AC
Switching current (max.) 16 A
Max. switching capacity 4000 VA , 384 W

Frequently bought together

Similar products

See and discover other items from category Industrial Relays