
Weidmüller RCMKITP-I 24VDC 4CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 4 change-overs
Highlights & Details
RIDERSERIES relay couplers with RCM industrial relays
Technical specifications
- Status indicator: Green LED
- Switch-on delay: ≤ 15 ms
- Switch-off delay: ≤ 10 ms
- min Switching capacity: 1 mA at 24 V, 10 mA at 12 V, 100 mA at 5 V.
- Max. Switching frequency at nominal load 0.1 Hz
- Mounting rail TS 35
- Test button: Yes (can be blocked)
- Mechanical switch position indicator: Yes
- Over voltage category III
- Pollution level: 2
- Insulation material class IIIa
- Voltage strength input - output: 2.5 kVeff / 1 min.
- Stripping length rated connection 12 mm
- Clamping range, rated connection 1.5 mm²
- Clamping range, min. 0.75 mm²
- Clamping range, max. 1.5 mm²
- Conductor cross-section, single-wire, min. 0.75 mm²
- Conductor cross-section, single-wire, max. 1.5 mm²
- Conductor cross-section, fine strand, min. 0.75 mm²
- Conductor cross-section, fine strand, max. 1.5 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.75 mm²
- Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 0.75 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.75 mm²
- Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1 mm²
- Blade size 0.6 x 3.5 mm
- Product type
Relay component
- Type
RCMKITP-I 24VDC 4CO LD
- Connection
Push-in connector
- Factory colour
Black
- Max. pick-up voltage
18 V DC
- Contact type
4 change-overs
- Contact material
AgNi 90/10
- Nominal voltage
24 V DC
- Switching voltage (max.)
240 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
144 W
- Durability
20 x 10 6 circuits
- Creepage distance (coil/clips)
4 mm
- Resistance (coil)
777 Ω
- Features
+ test button
IP20
- Max. temperature
70 °C
- Min. temperature
-40 °C
- Length
78.3 mm
- Width
28 mm
- Height
98 mm
- Dim
(L x W x H) 78.3 x 28 x 98 mm
- Content
1 pc(s)
- Weight
96.45 g
- RoHS-compliant
- Type
Relay couplers without test button.
- Nominal voltage (details)
24 V DC
- Switching voltage
250 V AC
- Switching current
6 A
- Type
RCMKITP-I 24VDC 4CO LD
Documents & Downloads
Datasheet
Datasheet 505451 Weidmüller RCMKITP-I 24VDC 4CO LD Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 4 change-overs
Description
Scope of delivery
- Relay sockets for DIN rail
- LED display unit
- Bracket
- Plug-in relay with spool labels
- Markers.


