Reltech EfaBox 128-000-660 Universal enclosure 220 x 120 x 81 Aluminium powder-coated Black 1 pc(s)
Reltech 128-000-660 Universal enclosure 1 pc(s)
Reltech 128-000-660 Universal enclosure 1 pc(s)
EfaBox 220x120x81 mm, black
Highlights & Details
- High-quality die-cast aluminum alloy for high stability and long lifeMolded, closed silicone or neoprene gasket for high protection class IP 68High-quality powder coating for extreme corrosion resistance
- This text is machine translated.
Facts
- GasketSilicone 60°C to 200°C.Neoprene -40 °C to 130°C.moldedclosedreplaceableHousingsMaterial: EN AC-AISi12 (Fe) - DIN EN 1706; GD-AISI - DIN 1725Properties: high strength; corrosion resistant; long lifeShock resistance: 7 joules, according to EN 60079, without impairment of the protection classFinish: High qualityApplication: For indoor and outdoor usePowder coatingMaterial: Epoxy polyester (hybrid)Surface: SmoothLayer thickness: 60 - 90 µm outside; 40 - 70 µm insideSalt spray test > : 1000 h
Comments
Customer reviews
Similar products
See and discover other items from category Universal Enclosures