Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 31.92
-45 %
€ 17.64
plus VAT.
14-day return policy included
Technical specifications
- Protection class: IP20
- Weight: 123 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT4101-0
- Operating voltage
250 V
- Min. operating voltage
250 V
- Max. operating voltage
250 V
- Operating voltage
250 V
- Permanent current (max.)
16 A
- Contact type
1 maker
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
-10 °C
- Max. temperature
+40 °C
- Width
68.6 mm
- Height
89.8 mm
- Dim
(W x H) 68.6 mm x 89.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
DIN rail
Mechanical switch
70 mm
1
AC
AC/DC
AC
16 A
2000 W
500 VA
900 VA
400 VA
16 A
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729204 Remote switch DIN rail Siemens 5TT4101-0 1 maker 250 V 16 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729204 Remote switch DIN rail Siemens 5TT4101-0 1 maker 250 V 16 A Piece 1 pc(s)
Description
ABSOLUTE ENCODER ST 13 BIT 6FX2001-5WP12 WITH PROFIBUS DP CLOCK SYNCHRONIZED OPERATING VOLTAGE 10-30 V WITH HOLLOW SHAFT 8-15 MM WITH COVER AND PG RADIAL