Remote switch DIN rail Siemens 5TT4101-3 1 maker 250 V 16 A 1 pc(s)
Connecting cable shielded for SIMATIC S7-300/1500 between front connector module and Connection module 16x0.14mm2 with IDC connectors, L = 1.0 m
- Warranty: 24 months
- Manufacturer: Siemens
Connecting cable shielded for SIMATIC S7-300/1500 between front connector module and Connection module 16x0.14mm2 with IDC connectors, L = 1.0 m
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class: IP20
- Weight: 135 g
Type | 5TT4101-3 |
---|---|
Operating voltage | 250 V |
Min. operating voltage | 250 V |
Max. operating voltage | 250 V |
Operating voltage | 250 V |
Contact type | 1 maker |
Switching current (max.) | 16 A |
Electrical lifespan | 50000 |
Mounting type | DIN rail |
Min. temperature | -10 °C |
Max. temperature | +40 °C |
---|---|
Width | 68.6 mm |
Height | 89.8 mm |
Depth | 17.6 mm |
Dim | (W x H x D) 68.6 x 89.8 x 17.6 mm |
Content | 1 pc(s) |
Product type | Remote switch |
Documents & Downloads
CONNECTING CABLE S7 SHIELDED 1.0M
Connecting cable shielded for SIMATIC S7-300/1500 between front connector module and Connection module 16x0.14mm2 with IDC connectors, L = 1.0 m
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Impulse Changeover Switches