Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
Technical specifications
- Protection class: IP20
- Weight: 135 g
- Product type
Remote switch
- Type
5TT4111-2
- Operating voltage
250 V
- Min. operating voltage
250 V
- Max. operating voltage
250 V
- Operating voltage
250 V
- Contact type
1 maker
- Switching current (max.)
16 A
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
-10 °C
- Max. temperature
+40 °C
- Width
68.6 mm
- Height
89.8 mm
- Depth
17.6 mm
- Dim
(W x H x D) 68.6 x 89.8 x 17.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical switch
70 mm
1
DC
AC/DC
DC
16 A
2000 W
500 VA
900 VA
400 VA
16 A
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705838 Remote switch DIN rail Siemens 5TT4111-2 1 maker 250 V 16 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705838 Remote switch DIN rail Siemens 5TT4111-2 1 maker 250 V 16 A 1 pc(s)
Description
GAMMA instabus Pushbutton 3-fold UP 223/2 DELTA i-system titanium white