Remote switch DIN rail Siemens 5TT4151-0 1 maker 250 V 16 A 1 pc(s)
Power cable pre-assembled type: 6FX5002-5DG01 4x 1.5+(2x1.5) C, Connector Sz. 1 (SINAMICS AC Drive) UL/CSA, DESINA MOTION-CONNECT 500 Dmax=10.8 mm 0 + 0 + 9 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Power cable pre-assembled type: 6FX5002-5DG01 4x 1.5+(2x1.5) C, Connector Sz. 1 (SINAMICS AC Drive) UL/CSA, DESINA MOTION-CONNECT 500 Dmax=10.8 mm 0 + 0 + 9 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class: IP20
- Weight: 157 g
Type | 5TT4151-0 |
---|---|
Operating voltage | 250 V |
Min. operating voltage | 250 V |
Max. operating voltage | 250 V |
Operating voltage | 250 V |
Contact type | 1 maker |
Switching current (max.) | 16 A |
Electrical lifespan | 50000 |
Mounting type | DIN rail |
Min. temperature | -10 °C |
Max. temperature | +40 °C |
---|---|
Height | 90 mm |
Depth | 70 mm |
Content | 1 pc(s) |
Product type | Remote switch |
Documents & Downloads
POWER CABLE, PREASSEMBLED
Power cable pre-assembled type: 6FX5002-5DG01 4x 1.5+(2x1.5) C, Connector Sz. 1 (SINAMICS AC Drive) UL/CSA, DESINA MOTION-CONNECT 500 Dmax=10.8 mm 0 + 0 + 9 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Impulse Changeover Switches