Number
Highlights & Details
Auxiliary current switch, central half module
Our service for you
Technical specifications
- Protection class: IP20
- Weight: 290 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT4475-0
- Operating voltage
400 V
- Min. operating voltage
230 V
- Max. operating voltage
400 V
- Operating voltage
230 - 400 V
- Permanent current (max.)
63 A
- Contact type
1 maker
1 breaker
- Switching voltage (max.)
400 V DC/AC
- Switching current (max.)
63 A
- Electrical lifespan
50000
- Mounting type
DIN rail
- Min. temperature
+25 °C
- Max. temperature
+55 °C
- Width
35 mm
- Height
90 mm
- Depth
73 mm
- Dim
(W x H x D) 35 x 90 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Mechanical switch
73 mm
1
1
0
2
207-253 V
AC
AC/DC
50.0-60.0 Hz
AC
63 A
13800 W
4524 VA
4756 VA
2494 VA
63 A
1
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726589 Remote switch DIN rail Siemens 5TT4475-0 1 maker, 1 breaker 400 V 63 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726589 Remote switch DIN rail Siemens 5TT4475-0 1 maker, 1 breaker 400 V 63 A Piece 1 pc(s)