Renkforce 12 ports Patch box faceplate Unequipped 1 U
The use of Keystone Modules The horizontal from rolled steel existing renkforce patchbox-frontblende offers enough space for the easy installation with its 12 ports of 12 mounted sockets, such as XLR, USB or BNC.Order for everyone In addition, the fr…
The use of Keystone Modules The horizontal from rolled steel existing renkforce patchbox-frontblende offers enough space for the easy installation with its 12 ports of 12 mounted sockets, such as XLR, USB or BNC.Order for everyone In addition, the fr…
Renkforce 48.26 cm (19") 12PORT front panel for panel jacks 1 HE
The use of Keystone Modules
The horizontal from rolled steel existing renkforce patchbox-frontblende offers enough space for the easy installation with its 12 ports of 12 mounted sockets, such as XLR, USB or BNC.
Order for everyone
In addition, the front panel on your network or server cabinet for a clean and tidy condition and prepares your cable chaos the freely selectable arrangement of the modules.
Standardized size.
Due to the standardized 48.26 cm (19 inch) width is the front panel universal for cabinets each manufacturer.
Enormous stability
To shaking front panels are now a thing of the past. The Renkforce front plate made of steel and a thickness of 1.5 mm offers an optimal stability.
Easy installation
Through the pre-finished mounting holes and the provided cage nuts principles, the front panel even by beginners without any special previous knowledge. To save yourself the extra assembly personnel.
This text is machine translated.
Highlights & Details
- The patch box, front panel with 1 HE specially designed for panel jacks XLR, USB, BNC
- Module carrier with 12 ports
- For mounting in 48.26 cm (19”) cabinets
- Prefabricated attachment holes including 4 cage nuts sets
Delivery
- Patch panel
- 4x cage nuts set
Comments
Customer reviews
Similar products
See and discover other items from category Patch Panels & Patch Fields