
Highlights & Details
Renkforce Domestic Water Supply 800W
- Max. flow 3500 l/h
- Max. pumping height 38 m
- Suction head max. 8 m
Technical specifications
- For clean, clear fresh water
- Solid material size (max.): 1 mm
- Operating voltage
230 V AC
- Power consumption (P1)
800 W
- Max. feed rate
3500 l/h
- Max. delivery head
38 m
- Max. discharge pressure
3.8 bar
- Boiler volume
24 l
- Selfpriming up to
8 m
- Hose connector
30.3 mm (1") IT
G1"
- Pressure connection
30.3 mm (1") IT
G1"
- Max. cable length
1 m
- Weight
10.8 kg
- Dim
(L x W x H) 440 x 270 x 495 mm
- Length
440 mm
- Width
270 mm
- Height
495 mm
- Factory colour
Green
IPX4
- Product type
Domestic water pump
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1712591 Renkforce 1712591 Domestic water pump 230 V AC 3500 l/h
User & Safety Instructions 1712591 Renkforce 1712591 Domestic water pump 230 V AC 3500 l/h
Conformity certificate
Conformity certificate 1712591 Renkforce 1712591 Domestic water pump 230 V AC 3500 l/h
Description
Ideal for automatic house water supply with water from wells and tanks, for garden watering, automatic watering and for using rain water. The domestic water supply is for clean, clear fresh water up to a size up to a maximum of 1 mm.
Features
- Including pressure accumulator and manometer
- Over-temperature protection
Scope of delivery
- House waterworks
- Push button switches
- Manometers
- User manual.









