Renkforce 1761856 Fountain pump made of plastic with 4 different nozzle 58 W 2300 l/h
The fountain pump is designed for private use, e.g. in a hobby gardening. Four replaceable spray heads are supplied with the fountain pump for different water features. Clean and clear fresh water is allowed as the pumped liquid. The temperature of t…
The fountain pump is designed for private use, e.g. in a hobby gardening. Four replaceable spray heads are supplied with the fountain pump for different water features. Clean and clear fresh water is allowed as the pumped liquid. The temperature of t…
RENKFORCE fountain pump made of plastic with 4 different nozzle, 58 W
The fountain pump is designed for private use, e.g. in a hobby gardening. Four replaceable spray heads are supplied with the fountain pump for different water features. Clean and clear fresh water is allowed as the pumped liquid. The temperature of the pumped liquid must not exceed +35 °C.
Highlights & Details
- Max. flow 2300 l/ h
- Max. immersion depth 3 m
- Fountain height up to 2.7 m
- IPX8
Delivery
- 1x Main unit
- 1x 4-language manual
- 4x Spray head
- 1x output fitting
- 1x 3-way brass fitting (valve)
System Requirements
- 4x Spray head
Comments
Customer reviews
Similar products
See and discover other items from category Pond & Waterfeature Pumps