Technical data
Cable type | Cable Sharing |
---|---|
No. of A connectors | 1 x |
Type A | DVI plug 25-pin |
No. of B connections | 3 x |
Type B | Mini DisplayPort plug , DisplayPort plug , USB 3.2 2nd Gen connector C (USB 3.1) |
Cable length | 1.80 m |
Colour | Black |
Shielding | Braid shielding |
Connector type | straight |
Features | twisted pairs |
AWG | 30+32 |
---|---|
Cable use | TV/monitor |
type | Cable |
Type | Round |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Cable |
Renkforce 3-in-1 DP/Mini DP/USB C to DVI Cable
High-quality cable with gold-plated pins and jacket. Supports 4K resolution.
Highlights & Details
- 3-in-1 cable
- No other adapter required
- Green LED indicator light
Facts
- Inputs: USB-C, DP 1.2, Mini DP 1.2
- Output: DVI-D (24+1)
- Resolution: 3840 x 2160 30Hz
- Length: 1.8 m
- Black zinc alloy housing
- Green LED indicator light
Delivery
- Cable
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters