Renkforce Advanced Set f. Raspberry Pi® 2 B, 3 B, 3 B + Housing, PSU, HDMI cable, Noobs OS, Heatsink
The Advanced Expansion Kit is the perfect base for your Raspberry Pi® 2B, 3B or 3B+. In addition to the accessories required to commission your PC in credit card size, meaningful extensions are delivered to you.Perfect protection and elegant appearan…
- Warranty: 24 months
- Manufacturer: Renkforce
The Advanced Expansion Kit is the perfect base for your Raspberry Pi® 2B, 3B or 3B+. In addition to the accessories required to commission your PC in credit card size, meaningful extensions are delivered to you.Perfect protection and elegant appearan…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Operating system (Version) | Noobs |
---|---|
Memory capacity | 32 GB |
Content | Housing , PSU , HDMI cable , Noobs OS , Heatsink |
Product type | SBC expansion kit |
RenkforceRaspberry Pi® Advanced Set for Raspberry Pi® 2 B, 3 B, 3 B
The Advanced Expansion Kit is the perfect base for your Raspberry Pi® 2B, 3B or 3B+. In addition to the accessories required to commission your PC in credit card size, meaningful extensions are delivered to you.
Perfect protection and elegant appearance
protect your Raspberry Pi® with the high-quality aluminum housing included in the delivery. In addition to the elegant look, this aluminum case is also significantly more robust than plastic or acrylic housing. The openings on the top of the housing also ventilate the Raspberry. All connections are easily accessible, even the SD card slot on the bottom of the grater can be used further. The housing is mounted in a few simple steps and offers sufficient protection to your Raspberry due to its stable construction.
Keep cool - Heat sink for powerful use
The heat sink set for the Raspberry Pi consists of 3 self-adhesive heat sinks. In this way you can protect your single-board computer perfectly in difficult temperature environments or when overclocking the CPU against thermal problems.
NOOBS OS - starting immediately
instead of booting a hard disk, the Raspberry Pi® boots and stores data via the microSD card slot on the bottom of the device. Thanks to the 32 GB microSD card (Class 10), you have already pre-installed 7 different operating systems, which can be selected via menu.
Original Raspberry Pi® housing
for optimum power supply power is supplied by a USB-C™ Nezteil with 3000 mA output current and an interchangeable clip function for international use.
This text is machine translated.
Highlights & Details
- Basic kit with required accessories for immediate start of the Raspberry Pi® 2 B, 3 B or 3 B +
- With high-quality aluminum casing
- Incl. Pre-installed operating system on 32 GB memory card
- Versatile and expandable
Delivery
- Storage case
- Raspberry Pi® enclosure (aluminum)
- Original Raspberry Pi® power supply (5.1V / 2.5A)
- HDMI cable (1 m)
- SD card with pre-installed Noobs OS (32 GB)
- Heat sink (3-part)
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
HDMI™ is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Single Board Computers (SBCs)