
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
Renkforce Apple Lightning connection cable for Apple iPod/iPad/iPhone 1m
- Enables charging and sync'ing iPads, iPods and iPhones using Lighting connectors
- Excellent backup or replacement cable.
- Elegant and sturdy aluminium casing
- Fabric sleeve
Technical specifications
- Fabric sleeve
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to Apple Lightning
- Connections
USB-A plug
Apple Lightning plug
- Factory colour
Dark grey
- Cable length
1.00 m
- Cable features
Fabric sleeve
30
- Cable design
Round
- Connector version
straight
Copper
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
Apple Lightning
- Cable type
Data cable
Charger lead
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1323110 Renkforce Apple Lightning connection cable for Apple iPod/iPad/iPhone 1m
Description
Apple Lightning cable featuring Lightning connectors for sync'ing and charging your iPod/iPad/iPhone.Robust aluminum plugThe elegant aluminum plug provides for best shielding properties and guarantees a reliable signal transmission.Fabric sleeveThe high-quality fabric sheath effectively protects against dust, shock and other mechanical interference.Lightning plug suitable for both sidesSounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The Lightning plug can be used on both sides, so the cable cannot be inserted the wrong way round.You can never have enough charging cable:On the sofa, in the study or while traveling. A second, or replacement cable is rarely to hand. Imagine. The Renkforce Lightning cable fits in any pocket or trouser.Safely release from the socketA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. This ensures an excellent and secure transmission speed of your data."Made for iPod/iPhone/iPad" certified"Made for iPod / iPhone/iPad" means the iem has been especially designed for iPods, iPhones or iPads. The logo indicates compatibility with the approriate Apple products. These products have been licensed by Apple and are of high quality
This text is machine translated.
This text is machine translated.
Features
- Lightning connectors are symmetrical. Means the cable can't be connected the wrong way.
Hints
MFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.




