
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
4% = € 0.37
€ 8.87
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Renkforce Apple Lightning Micro USB 2.0 rubber adapter for Apple iPod/iPad/iPhone
- To connect with micro USB cables and chargers
- Allows you to charge and synchronize via a micro-USB cable
- Kink protection thanks to rubber coating up to 120°
Technical specifications
- Adapter material: PVC
- Product type
USB cable
- Version
Adapter
- Factory colour
Black
- Cable type
Charger lead
Data cable
- Type A
Apple Dock lightning plug
- Type B
USB 2.0 port Micro B
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1343311 Renkforce USB cable Black RF4029933
Description
With this adapter you can connect an iPhone, an iPad or an iPod with Lightning connector with a micro-USB cable or a compatible micro-USB charger for synchronizing and charging. Use existing USB chargers and micro USB cables simply further - with this Lightning adapter this is no problem.Rubber shock absorbersPull on the plug. Stumbled across the cable. The connection of your iPhone or iPad is heavily used. This adapter is loose. The rubber sheath relieves mechanical stress from the plug contacts.Lightning plug suitable for both sidesSounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The Lightning plug can be used on both sides, so the cable cannot be inserted the wrong way round."Made for iPod/iPhone/iPad" certified"Made for iPod / iPhone/iPad" means the iem has been especially designed for iPods, iPhones or iPads. The logo indicates compatibility with the approriate Apple products. The items are licensed by Apple and fully meet their quality standards.
This text is machine translated.
This text is machine translated.












![Oehlbach [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Blue, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1516165_BB_00_FB/image.jpg?x=100&y=100)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664099_BB_00_FB/image.jpg?x=100&y=100)
