Renkforce CR22e-SIM External memory card reader USB 2.0 Silver
In this reader you can 54 different memory cards can be read and written. For mobile phone memory cards no additional adapters are needed. All slots are managed by the computer just like a disk drives. Via the SIM card slot, you can also manage your …
- Warranty: 24 months
- Manufacturer: Renkforce
In this reader you can 54 different memory cards can be read and written. For mobile phone memory cards no additional adapters are needed. All slots are managed by the computer just like a disk drives. Via the SIM card slot, you can also manage your …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Interfaces | USB 2.0 |
---|---|
Supported memory cards | CompactFlash Typ I/II , microSD , microSDHC , microSDXC , SD , SDHC , SDXC , M2 , MMC , Memory Stick , Memory Stick PRO , Memory Stick Duo , xD , SIM |
Colour | Silver |
Width | 89 mm |
Height | 18 mm |
Depth | 55 mm |
Weight | 55 g |
Product type | External memory card reader |
Renkforce Memory card reader CR22e-SIM USB 2.0
In this reader you can 54 different memory cards can be read and written. For mobile phone memory cards no additional adapters are needed. All slots are managed by the computer just like a disk drives. Via the SIM card slot, you can also manage your mobile phone contacts under Windows ®
This text is machine translated.
Highlights & Details
- For all common memory cards.
- Also reads microSD cards without adapter
- Enables the reading/writing from mobile phone SIM cards under Windows ®
- Ideal for notebook thanks to short USB cable
Delivery
- Card reader
- Software CD
- User manual.
System Requirements
- Windows 2000/XP/Vista™
- Windows ® 7 / 8 / 8 Pro
- Mac OS 10.4 or higher
- Mac X Mountain Lion.
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
The Software SIM Card Editor is can only be used on computers with Windows ® operating system!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers