Renkforce CR27E External memory card reader USB 3.0 Black
Compact USB 3.0 card reader for SD, MMC and microSD cards.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Renkforce
Compact USB 3.0 card reader for SD, MMC and microSD cards.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Interfaces | USB 3.0 |
---|---|
Supported memory cards | SD , SDHC , SDXC , MMC , microSD , microSDHC , microSDXC |
Colour | Black |
Width | 24 mm |
Height | 13 mm |
Depth | 71 mm |
Weight | 17 g |
Product type | External memory card reader |
Documents & Downloads
Renkforce USB card reader CR27E USB 3.0
Compact USB 3.0 card reader for SD, MMC and microSD cards.
This text is machine translated.
Highlights & Details
- Reads SD, MMC and microSD cards
- USB 3.0 interface
- Compact dimensions
Delivery
- USB card reader
- User manual.
System Requirements
- Windows® 2000
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows RT
- For Mac OS 10.2 and higher.
- Mac OS 10.8.3
- Linux 17
- Linux Kernel 3.5.X.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers