Renkforce CR41e-Box External memory card reader USB 3.0 Black

  • Item no.: 1413946
  • Manufacturer no.: RF-4241838
  • EAN: 4016139062488

The card reader is not only to write and delete the cards but also has the same under a cover storage options for unused memory cards. So, these are not included in the thrust and are easy to find.

This text is machine translated.

  • Item no.: 1413946
  • Manufacturer no.: RF-4241838
  • EAN: 4016139062488

The card reader is not only to write and delete the cards but also has the same under a cover storage options for unused memory cards. So, these are not included in the thrust and are easy to find.

This text is machine translated.

  • Operating voltage: 5 V/DC via USB
  • USB standard: USB 3.0
  • Suitable memory cards: SD, SDHC, SDXC, microSD/microSDHC/microSDXC
  • CF cards (all cards are supported up to 128 GB)
  • Supported operating systems: Windows® XP (Home, Pro, with SP1, SP2, SP3) (32 bit), Vista™ (32/64 bit), 7 (32/64 bit), 8.0 (32/64 bit), 8.1 (32/64 bit), 10 (32/64 bit), Mac OS from 10.5 to 10.10
  • Dimensions (W x H x D): 80 x 15 x 53 mm
  • Weight: approx. 44 g
Interfaces USB 3.0
Supported memory cards CompactFlash Typ I/II , microSD , microSDHC , microSDXC , SD , SDHC , SDXC
Colour Black
Width 80 mm
Height 15 mm
T 53 mm
Weight 44 g
Product type External memory card reader

Technical data

  • Operating voltage: 5 V/DC via USB
  • USB standard: USB 3.0
  • Suitable memory cards: SD, SDHC, SDXC, microSD/microSDHC/microSDXC
  • CF cards (all cards are supported up to 128 GB)
  • Supported operating systems: Windows® XP (Home, Pro, with SP1, SP2, SP3) (32 bit), Vista™ (32/64 bit), 7 (32/64 bit), 8.0 (32/64 bit), 8.1 (32/64 bit), 10 (32/64 bit), Mac OS from 10.5 to 10.10
  • Dimensions (W x H x D): 80 x 15 x 53 mm
  • Weight: approx. 44 g
Interfaces USB 3.0
Supported memory cards CompactFlash Typ I/II , microSD , microSDHC , microSDXC , SD , SDHC , SDXC
Colour Black
Width 80 mm
Height 15 mm
T 53 mm
Weight 44 g
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category External Memory Card Readers