Renkforce CR45e External memory card reader USB 2.0 White
In this card reader you can read and write different cards. Moreover, this card is perfectly suitable, if you have USB-connections in your computer or notebook lying very close to one another. The flexible and slim connection cable does not hide any …
- Warranty: 24 months
- Manufacturer: Renkforce
In this card reader you can read and write different cards. Moreover, this card is perfectly suitable, if you have USB-connections in your computer or notebook lying very close to one another. The flexible and slim connection cable does not hide any …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Interfaces | USB 2.0 |
---|---|
Supported memory cards | SD , SDHC , SDXC , microSD , microSDHC , microSDXC , MMC , MMCplus , MMCmobile , CompactFlash Typ I/II , Memory Stick , Memory Stick PRO , Memory Stick PRO Duo , Memory Stick Duo |
Colour | White |
Width | 101 mm |
Height | 15 mm |
Depth | 27 mm |
Sustainability / eco-friendliness | Plastic free packaging (plasticfree) |
Product type | External memory card reader |
Renkforce external memory card reader CR45E USB 2.0
In this card reader you can read and write different cards. Moreover, this card is perfectly suitable, if you have USB-connections in your computer or notebook lying very close to one another. The flexible and slim connection cable does not hide any neighbouring USB-ports, which can thus be fully used.
This text is machine translated.
Highlights & Details
- Plug & Play
- Automatic storage card recognition
- Reads all common card types
Delivery
- Card reader
- User manual.
System Requirements
- Windows 2000/XP/7 / 8 / 8 Pro
- Windows Vista™
- Mac OS X 10.4 or higher.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers