Renkforce CR50e USB smartphone/table card reader Dark grey USB 3.0, USB-C™, Micro USB

  • Item no.: 1499585
  • Manufacturer no.: RF-4498755
  • EAN: 4016139140919

OTG card reader featuring a USB type C and Micro USB port. Compatible with almost all Android phones. Lets you transfer e.g. video clips from a camera directly to your smartphone. No PC required.

  • Item no.: 1499585
  • Manufacturer no.: RF-4498755
  • EAN: 4016139140919

OTG card reader featuring a USB type C and Micro USB port. Compatible with almost all Android phones. Lets you transfer e.g. video clips from a camera directly to your smartphone. No PC required.

Interfaces USB 3.0 , USB-C™ , Micro USB
Suitable for Android USB OTG
Colour Dark grey
Weight 20 g
Width 23 mm
Height 11 mm
Depth 80 mm
Dim (W x H x D) 23 x 11 x 80 mm
Supported memory cards microSD , microSDHC , microSDXC , SD , SDHC , SDXC
Product type USB smartphone/table card reader

Technical data

Interfaces USB 3.0 , USB-C™ , Micro USB
Suitable for Android USB OTG
Colour Dark grey
Weight 20 g
Width 23 mm
Height 11 mm
Depth 80 mm
Dim (W x H x D) 23 x 11 x 80 mm
Supported memory cards microSD , microSDHC , microSDXC , SD , SDHC , SDXC
Product type USB smartphone/table card reader

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion