Renkforce Cr52e External memory card reader USB 2.0 Silver
Universal card reader with the additional option of a SIM card under Windows to describe and from zulesen. With the USB interface, it is also suitable for atere computer.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Renkforce
Universal card reader with the additional option of a SIM card under Windows to describe and from zulesen. With the USB interface, it is also suitable for atere computer.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Interfaces | USB 2.0 |
---|---|
Supported memory cards | SD , SDHC , SDXC , SIM , MMC , MMCplus , microSD , microSDHC , microSDXC , CompactFlash Typ I/II , Memory Stick , Memory Stick Duo , Memory Stick PRO Duo , Memory Stick PRO , xD |
Features | incl. SIM card slot |
Colour | Silver |
Width | 80 mm |
Height | 15 mm |
Depth | 40 mm |
Weight | 45 g |
Product type | External memory card reader |
Renkforce USB 2.0 card reader CR52e Sim
Universal card reader with the additional option of a SIM card under Windows to describe and from zulesen. With the USB interface, it is also suitable for atere computer.
This text is machine translated.
Highlights & Details
- Reads and writes SIM cards
- USB 2.0 interface
- Suitable for the most common types of memory card
Delivery
- Card reader
- CD (software driver)
- USB 2.0 connection cable 90 mm
- User manual.
System Requirements
- Windows® 2000
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Requires Mac OS X 10.4 (no support for SIM card)
- Mac OS 10.11.3 (no support for SIM card).
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers