Renkforce DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 15 m Black

  • Item no.: 1885483
  • Manufacturer no.: RF-3770966
  • EAN: 4053199910557

Display port cable are limited in their length. With increasing meter loses even a digital signal as display port by external interference quickly on quality. This Hybrid Display port cable combines the advantages of fiber-optic cable and the display…

  • Item no.: 1885483
  • Manufacturer no.: RF-3770966
  • EAN: 4053199910557

Display port cable are limited in their length. With increasing meter loses even a digital signal as display port by external interference quickly on quality. This Hybrid Display port cable combines the advantages of fiber-optic cable and the display…

  • Operating temperature: -10 to +60 °C
  • Operating Humidity 20 ~ 80% RH
  • Storage temperature: -20 to + 80 °C
  • Storage humidity: 10 - 90% RH
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 15 m
Colour Black
Shielding Shielding film
Connector type straight
Features gold plated connectors
AWG
32/28/24
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.4
Signal flow direction Unidirectional (uni)
Video resolution 7680 x 4320 p
Product type TV/monitor Cable

Technical data

  • Operating temperature: -10 to +60 °C
  • Operating Humidity 20 ~ 80% RH
  • Storage temperature: -20 to + 80 °C
  • Storage humidity: 10 - 90% RH
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 15 m
Colour Black
Shielding Shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables