
Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 20.00 m Black RF-3770962 8K UHD, gold plated connectors D
Number
Highlights & Details
Renkforce Active DisplayPort 1.4 connection cable 20.00 m
- Hybrid Fiber-optic cable for interference-free and loss-free data transfer even over long distances.
- Enables resolutions up to 7680 x 4320 pixels (8K) @ 60 Hz
- High data transfer rates up to 32.4 GBit/s
- Supports 8K and 3D formats
- Compatible with HDTV, CEC, DDC, HDCP
Technical specifications
- Operating temperature: -10 to +60 °C
- Operating Humidity 20 ~ 80% RH
- Storage temperature: -20 to + 80 °C
- Storage humidity: 10 - 90% RH
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
- Cable length
20.00 m
- Factory colour
Black
- Cable features
8K UHD
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
32/28/24
- Shielding
Shielding film
Documents & Downloads
Datasheet
Datasheet 1885481 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 20.00 m Black RF-3770962 8K UHD, gold plated connectors D
User & Safety Instructions
User & Safety Instructions 1885481 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 20.00 m Black RF-3770962 8K UHD, gold plated connectors D
Conformity certificate
Conformity certificate 1885481 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 20.00 m Black RF-3770962 8K UHD, gold plated connectors D
Description
Often, the display port is not usually there, where it is needed. No matter, whether from notebook the projector, monitor or to remote maintenance monitors - with the Display Port Hybrid cables can easily be handled - without long cables to pin-sharp 8K quality.
This text is machine translated.
Features
- Active optical cable
- 8K 60Hz continuity
- Supports 3D
- Supports 32.4 Gbps bandwidth
- Gold-plated connector
- Fiber optic 50 / 125µm multimode fiber + 7C copper
- External diameter 4.8 to 5.0 mm
- This text is machine translated.
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable



