Renkforce DisplayPort / HDMI Adapter [1x DisplayPort plug, Mini DisplayPort plug, USB-C plug - 1x HDMI socket] Black
With this converter you can connect devices with HDMI A interface to terminals with display port, mini display port or USB-C interface.For example, it is perfectly suited to audio or video files from a smartphone or laptop via a beamer. This text is …
- Warranty: 24 months
- Manufacturer: Renkforce
With this converter you can connect devices with HDMI A interface to terminals with display port, mini display port or USB-C interface.For example, it is perfectly suited to audio or video files from a smartphone or laptop via a beamer. This text is …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Cable type | DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug , Mini DisplayPort plug , USB-C plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Connector type | angled on both sides |
Cable use | TV/monitor |
type | Adapter |
Signal flow direction | Unidirectional (uni) |
Product type | TV/monitor Adapter |
---|
DP + MINI DP + USB-C TO HDMI CONVERTER
With this converter you can connect devices with HDMI A interface to terminals with display port, mini display port or USB-C interface.
For example, it is perfectly suited to audio or video files from a smartphone or laptop via a beamer.
This text is machine translated.
Highlights & Details
- To connect from DP, MINIDP and USB-C
- For transferring digital Video and Audio files
Facts
- 4 K*2K with 30 Hz
Delivery
- 1 x Renkforce Converter
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters