Renkforce DVI Cable extension [1x DVI plug 25-pin - 1x DVI socket 25-pin] 1.80 m Black

  • Item no.: 1404066
  • Manufacturer no.: RF-4212198
  • EAN: 4016139049526

DVI is the latest connection standard for digital image transfer to monitors and TFT displays.

  • Item no.: 1404066
  • Manufacturer no.: RF-4212198
  • EAN: 4016139049526

DVI is the latest connection standard for digital image transfer to monitors and TFT displays.

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI socket 25-pin
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features incl. ferrite core , gold plated connectors
AWG
30
Cable use TV/monitor
type Cable extension
Type Round
Cable type DVI-D Dual Link
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable extension

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI socket 25-pin
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features incl. ferrite core , gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables