Renkforce DVI / VGA Adapter [1x DVI plug 29-pin - 1x VGA socket] Black

  • Item no.: 1376285
  • Manufacturer no.: RF-4128855
  • EAN: 4016138993738

If the connection of your laptop or your video card does not fit the monitor or projector, this adapter helps. This enables the connection of the VGA devices to the DVI-interface. The angle helps in corners and edges that are difficult to access and …

  • Item no.: 1376285
  • Manufacturer no.: RF-4128855
  • EAN: 4016138993738

If the connection of your laptop or your video card does not fit the monitor or projector, this adapter helps. This enables the connection of the VGA devices to the DVI-interface. The angle helps in corners and edges that are difficult to access and …

Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI plug 29-pin
No. of B connections 1 x
Type B VGA socket
Colour Black
Connector type angled on one side
Cable use TV/monitor
type Adapter
Cable type DVI-I Dual Link , VGA
Signal flow direction Unidirectional (uni)
Product type TV/monitor Adapter

Technical data

Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI plug 29-pin
No. of B connections 1 x
Type B VGA socket
Colour Black
Connector type angled on one side
Cable use TV/monitor
type Adapter
Cable type DVI-I Dual Link , VGA

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters